2024-04-02

Back to List

Powertip is a Taiwanese company specialising in the design and manufacture of small- and medium-sized TFT displays as well as monochromatic LCDs. Powertip modules are widely recognised for their high quality and reliability, thanks to which they are used in a number of different applications.

Powertip has just launched a new series of 7-inch 1024x600 TFT displays (with a viewing (active) area of approx. 154x85 mm). They boast a contrast ratio ranging between 600:1 and 800:1 – as a result, the displayed image remains legible in different conditions, even under bright light, e.g. in industrial halls, homes and public spaces.

The displays come in two variants: without a touchscreen or equipped with a capacitive touchscreen supporting the I2C or USB interface (depending on the model), thanks to which the user can choose the right solution for their project. The module is connected to the controller system via an FFC ribbon cable, which facilitates the mounting of displays in compact and low-profile devices. Communication with the display is conducted via the LVDS interface using ST5021 + ST5651 or EK73215 + EK79001 controllers.

Powertip puts great emphasis on the quality of their products. This is why their modules are frequently selected by customers who look for reliable solutions for displaying data in various environments. The presented displays can be successfully employed as stand-alone interfaces and used in a number of different applications, e.g. consumer electronics, home appliances, and even industrial machine control panels.

New displays from Powertip
 
Specification
Type of display: TFT
Kind of display: graphic
Screen size: 7"
Display resolution: 1024x600
Touchscreen*: none or capacitive
Interface: LVDS
Type of controller*: ST5021+ST5651 or EK73215+EK79001
Backlight: LED
Backlight colour: white
Contrast ratio*: 600:1 or 800:1
Operating temperature: -20...70°C
Brightness*: 350...510 cd/m2
Ribbon cable pitch: 0.5 mm

* depending on the model

Product overview

Symbol Display interface Contrast ratio Dimensions
[mm]
PH102600T013-ZFC04 I2C 800:1 192.96 x 121.4 x 4.7
PH102600T013-ZFC06 USB 800:1 192.96 x 121.4 x 4.6
PH102600T015-IBA none 600:1 165.75 x 105.4 x 2.65
PH102600T015-IBC01 I2C 600:1 192.96 x 121.4 x 4.6

 

Credit Limit

Credit limit alert

Dear Customer, The value of the current order exceeds the maximum limit. To proceed, please contact our Sales Team at [email protected] or simply call us: 0755 8666 0094