The compact, ultra-light USB hub by Qoltec extends the capabilities of your computer, tablet or phone – and is both an affordable and stylish accessory.
The QOLTEC-53790 hub is a compact device designed to expand the capabilities of devices equipped with a USB C connector. A single socket is split into three USB A outputs: two standard 2.0 and one 3.0, thanks to which you can easily plug in additional peripherals and external memory devices without worrying about transmission speed reduction. Data is transferred at a speed of up to 5 Gbps. In addition, the body also features two USB C sockets: one intended for communication purposes and the other with PD (Power Delivery) support.
Another key advantage of the device is its stylish, robust aluminium casing, colour: graphite grey. It boasts small dimensions (85 x 16 x 8.5 mm) and weighs just 28 g.
The hub is ready to work as soon as it is plugged in (plug and play) and is compatible with most popular operating systems.
Specification | |
---|---|
Version | USB 2.0, USB 3.1, USB 3.0 |
Features | PnP |
Colour | graphite grey |
Number of ports | 5 |
Data transfer rate | 5 Gbps |
Cable length | 0.1 m |
Enclosure material | aluminium |
Insulation colour | black |