Raychem RPG, founded in 1989, is a joint venture of two renowned brands: TE Connectivity (USA) and RPG Enterprises (India). The company specialises in the production of industrial products for the electrical and electrotechnical industry. Among them, you will find the ALUEIN-RJ series of enclosures featured in the TME catalogue. These solutions offer high ingress protection rating, mechanical resistance and a wide range of sizes available.
The ALUEIN-RJ enclosures are made of aluminium. The joint between the base and the lid includes a gasket, thanks to which the products are IP66 rated (fully dustproof and resistant to high-pressure water jets). This makes it possible to use these enclosures in harsh environments, dusty areas and spaces where the target device may suffer from splashing or direct exposure to weather conditions. Owing to the relatively easy mechanical processing of aluminium, the products can be adapted to a range of applications. When the right cable glands are used, the integrity of the body will not be compromised. The surface can be engraved, powder coated, etc. In addition, ALUEIN products boast IK09 impact resistance , i.e. they are protected against 10J impacts (equivalent to the impact of a 5 kg mass dropped from 20 cm above the impacted surface).
The TME catalogue features Raychem RPG aluminium enclosures in sizes from 45x50x30 mm to 310x600x180 mm. This choice will accommodate the needs of many applications in the field of power supply, signal, control as well as power generation systems. The advantage of using metal enclosures is that the connections placed inside them are shielded, so the ALUEIN-RJ series products can be used in outdoor data communication systems and radio communication systems.
Parameters | |
---|---|
Type of enclosure: | universal |
X dimension: | 45…310 mm |
Y dimension: | 50…600 mm |
Z dimension (height): | 30…180 mm |
Enclosure series: | ALUEIN-RJ |
Enclosure material: | aluminium |
Enclosure colour: | grey |
IP rating: | IP66 |
IK rating: | IK09 |
* depending on the model
Product overview
Symbol | X dimension [mm] |
Y dimension [mm] |
Z dimension [mm] |
---|---|---|---|
ALUEIN-RJ01 | 45 | 50 | 30 |
ALUEIN-RJ02 | 64 | 98 | 34 |
ALUEIN-RJ03 | 64 | 150 | 34 |
ALUEIN-RJ04 | 58 | 64 | 34 |
ALUEIN-RJ05 | 75 | 80 | 57 |
ALUEIN-RJ06 | 80 | 125 | 57 |
ALUEIN-RJ07 | 80 | 175 | 57 |
ALUEIN-RJ08 | 80 | 250 | 54 |
ALUEIN-RJ09 | 100 | 100 | 81 |
ALUEIN-RJ10 | 100 | 160 | 81 |
ALUEIN-RJ11 | 120 | 122 | 81 |
ALUEIN-RJ12 | 120 | 220 | 91 |
ALUEIN-RJ13 | 160 | 260 | 90 |
ALUEIN-RJ14 | 160 | 360 | 90 |
ALUEIN-RJ15 | 160 | 160 | 90 |
ALUEIN-RJ17 | 230 | 280 | 110 |
ALUEIN-RJ18 | 230 | 330 | 110 |
ALUEIN-RJ19 | 200 | 230 | 110 |
ALUEIN-RJ20 | 230 | 330 | 180 |
ALUEIN-RJ21 | 120 | 220 | 81 |
ALUEIN-RJ22 | 120 | 122 | 91 |
ALUEIN-RJ28 | 180 | 180 | 100 |
ALUEIN-RJ29 | 180 | 280 | 100 |
ALUEIN-RJ30 | 200 | 230 | 180 |
ALUEIN-RJ31 | 310 | 400 | 110 |
ALUEIN-RJ32 | 310 | 400 | 180 |
ALUEIN-RJ33 | 310 | 600 | 110 |
ALUEIN-RJ34 | 310 | 600 | 180 |
ALUEIN-RJ35 | 230 | 400 | 110 |
ALUEIN-RJ36 | 140 | 140 | 90 |
ALUEIN-RJ37 | 140 | 200 | 90 |