Recom is a leading manufacturer in the field of power supply solutions. The company, which originates from Austria, boasts a very extensive product range, including the RPMGQ-20 and RPMGS-20 series of non-isolated DC/DC converters.
The highlight of these products is their power density. With dimensions of 56.4x36.83x15 mm (RPMGQ-20) and 34.04x36.83x15 mm (RPMGS-20), the converters are capable of powering loads with 20 A and maintain the efficiency of up to 97%. Thanks to their design, the output power is limited at high ambient temperatures, which means that in most applications these products require no active cooling. At the same time, it is worth noting that the full thermal tolerance stated by the manufacturer is between -40°C and 120°C. Moreover, both series offer trimmable output voltage, remote control features and cable voltage drop compensation. For models with the rated output voltage of 5 V DC, the setting range spans from 3.3 V to 8 V, while the 12 V value can be modified between 8 V and 24 V.
The converters also feature output overvoltage protection (in the event of a pulse fault), as well as overload, over-temperature and short-circuit protection.
Thanks to the wide range of input voltages (from 18 V to 75 V), these universal DC/DC converters can be applied in a variety of equipment – in industrial solutions (machine controllers), consumer appliances (white goods, audio/video devices), building automation or HVAC systems.
Parameters | |
---|---|
Type of converter | DC/DC |
Input voltage | 18...75 V DC |
Output voltage* | 5 V or 12 V DC |
Input voltage range* | 3.3...8 V or 8...24 V DC |
Output current | 20 A |
External dimensions* | 36.83x34.04 mm or 56.4x36.83 mm |
Operating temperature | -40...120°C |
Protections | over-current OCP, short-circuit SCP, over-temperature OTP |
Mounting method | THT |
* depending on the model