Push-in is an innovative technology for tool-free mounting of wiring and accessories in installation devices. Relpol, as one of very few relay manufacturers, offers relay sockets which incorporate this technology, thanks to which you can not only connect cabling in a quick and easy way, but also – using dedicated comb jumper bars – bridge the relays.
The Relpol push-in sockets feature special slots through which you can conveniently take measurements with oscilloscope or multimeter probes. In addition to the reliable and easy installation of wiring, the push-in bases have a surface designed for affixing labels in the form of paper, foil or polyester tape. The manufacturer has also ensured that universal snap-in description plates can be used for labeling purposes.
Relay contacts are arranged in 4PDT, DPDT or SPDT configurations. Their maximum load capacity reaches 16 A at 24 V DC or 250 V AC – moreover, they can handle voltages of up to 300 V AC/DC. The rated control voltages of the relays are 24 V AC, 24 V DC and 230 V AC – the manufacturer has also ensured that the available products meet the requirements of typical industrial installations. It is worth noting that the majority of the products are adapted to operate in a wide temperature range, from -40°C to 70°C.
The Relpol relays presented here are interfacing components, designed for panel- or DIN rail-mounting. The table below provides an overview of their parameters.
Parameters | |
---|---|
Relay type | interface |
Contact configuration* | SPDT, DPDT, 4PDT |
Rated coil voltage* | 24 V AC/DC, 230 V AC |
Max. operating current.* | 6 A, 8 A, 16 A |
AC contact rating* | 6 A, 8 A, 16 A / 250 V AC |
DC contact rating * | 6 A, 8 A, 16 A / 24 V DC |
Mounting* | DIN rail, panel |
Terminals | spring clamps |
Relay version | relay set |
Max. switched voltage* | 250 V AC/DC or 300 V AC/DC |
Weight | 65 g |
Relay series | PI84, PI85, R4 |
Operating temperature* | -40...55°C, -40...70°C |
Contact material | AgNi |
Contact resistance | 100 mΩ |
Electrical connection | Push-in |
Switching capacity | 2000 VA |
* depending on the model