At TME, you can now find new, portable memory storage devices by SanDisk, a pioneer and one of the leading global suppliers in its industry. Below, you can read about the product models that have just been added to our catalogue: SD cards and USB drives with capacities up to 1 TB.
SD cards
SanDisk memory cards come in the standard SD format. They all boast a 10 UHS U1 speed class rating, meaning that their read speeds reach up to 150 MB/s, and write speeds are at least 10 MB/s. Such parameters make the cards suitable for video and photo cameras, and other demanding Full HD (1080p) image recorders. You can choose from the following capacities: 32 GB, 64 GB, 128 GB, 256 GB, and 512 GB. Thanks to their parameters, they can be used for increasing storage space in laptops, as system drives in single-board computers (e.g. Raspberry Pi), and in other demanding applications.
Specification | |
---|---|
Type of data storage | memory card |
Variant | Ultra |
Kind of memory card* | SDXC or SDHC |
Read speeds* | 100…150 MB/s |
Speed class | Class 10 UHS U1 |
Memory capacity | 32…512 GB |
Features | Full HD 1080p |
* depending on the model
USB drives
USB drives, commonly known as USB sticks or pendrives, are among the most popular portable data storage devices. They make fast archiving and transferring of necessary files possible, while being convenient and intuitive to use. Importantly, they are compact but more difficult to lose than smaller SD cards.
When it comes to USB drives from SanDisk, they are available in capacities reaching up to 1 TB. A significant advantage of this product range is that it includes drives equipped with not only USB A connectors but also Lighting (a connector standard that is being phased-out) and USB C and micro USB connectors. As practically all mobile devices use the USB OTG (On-The-Go) technology, the drives can be directly plugged into a phone or a tablet and will work just as well as on a computer. Selected models support the USB 3.2 standard, allowing for read speeds of up to 150 MB/s.
Specification of the USB drives
Specification | |
---|---|
Variant* | USB 3.0/3.1/3.2 or OTG |
Memory capacity* | 256 GB, 512 GB or 1 TB |
Read speeds* | 100…150 MB/s |
Connector* | USB A/B micro/C or Apple Lightning |
Colour* | silver or black |
* depending on the model