2023-11-14

Back to List

TME offers a wide selection of test connectors, used both in laboratory equipment and installations for specific workstations. This assortment now also includes 4-millimetre sockets for panel mounting from German manufacturer Schützinger.

These accessories belong to the SEB6446 series and are rated for CAT III 1000 V. They are characterised by excellent electrical parameters: they can operate at voltages of 1 kV and currents of up to 32A (rated current). The sockets are available with either nickel-plated or gold-plated connectors. Typically, these components are installed by inserting and clamping them (with a clamping screw) into pre-drilled plates of plastic, metal, etc. It is also worth noting that, through TME, the supplier offers a special screwdriver designed for carrying out installation works.

Schützinger has manufactured these connectors in a variety of colours, which is why they can serve in power, test and even signal applications such as quality control stations. They are available in the following colours: black, red, blue, green and yellow.

Schützinger sockets
 
Specification
Connector socket
Type of connector 4 mm banana
Rated current 32 A
Rated voltage 1 kV
Colour* black, red, blue, green, yellow
Contact plating* nickel-plated or gold-plated
Mounting panel mounting
Compliance CAT III 1000 V, EN 61010
Overall length 40 mm
Insulation material polyamide
Contact resistance 5 mΩ or 7 mΩ
Thread size M4

* depending on the model

Credit Limit

Credit limit alert

Dear Customer, The value of the current order exceeds the maximum limit. To proceed, please contact our Sales Team at [email protected] or simply call us: 0755 8666 0094