The TME offer has recently been expanded to include indicator lights by Siemens. They belong to the industrial SIRIUS ACT line of components.
SIRIUS ACT lights can be used wherever visual signalling of machine status, circuit closure/opening etc. is required. This facilitates the work of machine operators and maintenance staff and improves operational safety. Indicator lights are widely applied in various types of control cabinets, switchboards, machine panels, control rooms – and it is with such applications in mind that Siemens products have been designed.
The newly introduced lights are intended for panel-mounting in Ø22mm diameter openings. They can be powered by the 24 V AC/DC voltage commonly used in control circuits. In addition, the products are approved by many ship classification societies.
Each product consists of a kit containing: lamp lens, mounting bracket and LED module. With this modular solution, you do not need to worry about having to put the kit together by yourself. At the same time, it makes it easier to replace parts of the indicator if necessary. The lights available in our range come in several colours: red, green, blue, yellow and white. All of them are suitable for use in harsh industrial environments (IP67 rating) – the light bodies are splash- and dust-proof.
Parameters | |
---|---|
Trade name: | SIRIUS ACT |
Type of indicator: | indicator light |
Switch standard: | 22 mm |
Operating temperature: | -25...70°C |
Illumination: | LED |
Mounting hole dimensions: | Ø22 mm |
IP rating: | IP67 |
Kind of indicator: | flat |