Among the workshop equipment available from the TME catalogue, you can find devices with a very broad functionality, which are a perfect choice for the workstation or home workshop of an electronics enthusiast. One such piece of equipment in our store is the SP-1011DLR device by Solder Peak, which combines a soldering iron and a hot-air station. It is designed for soldering and desoldering SMD (surface-mount) components, but it is also a suitable and convenient tool for work with through-hole mounted (THT) circuits.

The high power of the hot air supply system (amounting to 320 W) ensures a short heat-up time. Thanks to the wide temperature range (from 160°C to 480°C) and flow control (from 3 l/min to 24 l/min), the parameters can be adapted to the specific application or characteristics of the solder used. The station is also equipped with a 60 W soldering iron, which can operate simultaneously with the hot-air pencil. The dual backlit LCD display will help you control the operating parameters of both tools. It should be noted here that the station is manufactured in compliance with the ESD standards, so that the soldered components are protected from the electrostatic discharge.
The Solder Peak SP-1011DLR station can be used for servicing electronic devices and telecommunications equipment. The nozzles included with the station will be ideal for the assembly and disassembly of precision SMD components, SOP, QFP and other similar types of integrated circuits. It is also worth adding here that the high temperatures which the soldering iron and hot-air pencil can reach make work with lead-free solders possible.
Specification | |
---|---|
Type of device: | hot-air soldering station |
Temperature control: | digital, with push-buttons |
Station power: | 60 W |
Hot air blow system power: | 320 W |
Hot air temperature range: | 160...480°C |
Hot air flow rate: | 3...24 l/min |
Soldering iron temperature range: | 160...480°C |
Kind of heating element: | ceramic |
Station supply voltage: | 240 V AC |
Plug variant: | EU |
Version: | ESD |
Kind of display used: | LCD x2 |