Sonoff offers high quality products used in intelligent buildings. The systems offered by the manufacturer make it easy to upgrade an existing installation. In TME catalogue you can find many products belonging to this family, e.g. wireless network sockets and bulb sockets, controllers, sensors, cameras or various accessories.

The TME offer has recently been expanded with Sonoff touch switches. A large part of them are products of the TX series. These switches are installed in junction boxes and, depending on the model, have 1, 2 or 3 backlit buttons, that can be activated by touch, through a dedicated app on mobile devices or by voice, by coupling the switch with Amazon Alexa or Google Assistant . To take full advantage of the functionality of the TX switches, they need to be connected to a local computer network. This can be done both via a wireless Wi-Fi network or using a LAN network, especially in case of wireless network problems (e.g., due to location, thick reinforced concrete walls, or too many devices on Wi-Fi).
Sonoff TX series switches can be used in homes and offices using Smart Home / Smart Office solutions. The white and black colour versions of the switches match most decor styles. Wireless switches are not only convenient and modern – they are also an excellent solution in interior design for people with disabilities or limited mobility.
Check out the range of touch switches and other Sonoff products in TME's offer.
Features: | |
---|---|
Module type: | Touch Switch |
Frequency band: | 433 MHz |
Additional features: | LED backlight |
Number of buttons: * | 1, 2, or 3 |
Interface: | LAN / Wi-Fi |
Supply voltage: | 100…240 V AC |
Operating temperature: | -10...40°C |
Dimensions: * | 86x86x35 mm or 120x74x38 mm |
* Depending on the model