TME's offer now includes the 360 Degree Home Monitoring Camera from Sonoff.
With a resolution of 1080p (Full HD), the camera provides clear recordings and high-quality images in real-time. You can easily connect the camera to your local wireless network (WiFi 802.11bgn). The built-in microphone and speaker increase the functionality of the device and contribute to the improved surveillance in the controlled site. The cameras feature two-way audio (intercom function).
In addition to the most accurate video signal, the GK-200MP2-B camera's advantages include a wide viewing angle and the ability to rotate the camera in two axes. In addition, the devices are equipped with night mode (for infrared shooting) and IR LEDs illuminating the monitored space at a distance of up to 15 m. Thanks to the built-in motion sensor the device can trigger an alert when it detects an abnormal movement in the monitoring area.
Features | |
---|---|
Manufacturer: | SONOFF |
Module type: | Camera |
Operating temperature: | 0...55°C |
External dimensions: | 109x109x120mm |
Viewing angle: | 340° |
Material: | ABS |
Camera resolution: | 1920x1080 |
Interface: | Wi-Fi IEEE-802.11bgn |