2022-11-21

Back to List

With the development of alternative, electrically-powered modes of transport, supercapacitors are becoming increasingly popular. Manufacturers who are highly specialised in the production of such components are already well-known on the global market – and that includes SPSCAP, whose products are presented below. This company solely focuses on the manufacture and development of high-current, high-capacitance capacitors, as well as related solutions (modules, power banks, etc.).

The CDCL series of supercapacitors by SPSCAP is a perfect fit for circuits where high-current pulses occur. Typical applications include regenerative braking systems, starters and controllers for high-power electric motors and related circuitry found not only in road and rail electric vehicles, but also in heavy machinery.

TME offers supercapacitors with three permissible operating voltages: 2.7V, 2.85V and 3.0V DC. Depending on the model, they are able to withstand current pulses varying from 2166A to 2368A (operating current rated at 123...129A). All CDCL series supercapacitors boast a capacitance of 3000F, low leakage current and long service life (which, as stated by the manufacturer, is at least one million cycles). TME offers capacitors with leads in the form of threaded terminals or axial versions designed for laser welding. The components can operate over a relatively wide temperature range, from -40°C to 65°C.

CDCL series capacitors
 
Parameters
Capacitor type supercapacitor
Capacitance 3000F
Operating voltage* 2.7…3V DC
Body dimensions* Ø60.8x138 mm or Ø60.8x144.4 mm
Max. pulse current* 2166…2368A
Operating current* 123…129A
Leads* axial, M12 screw terminals, M14 screw terminals
Leakage current* 5.2mA, 12mA or 14.5mA
Operating temperature -40...65°C

* depending on the model

Will This Replace a Battery? – SPSCAP Supercapacitors

Symbol Operating voltage
[V]
Dimensions
[mm]
Max. pulse current
[A]
Operating current
[A]
Leakage current
[mA]
C3000F-2.7V-STZ 2.7 Ø60.8x138 2166 129 5.2
C3000F-2.85V-STB 2.85 Ø60.8x138 2184 123 14.5
C3000F-2.85V-STZ 2.85 Ø60.8x138 2184 123 14.5
C3000F-2.85V-WLZ 2,85 Ø60.8x144.4 2222 125 14.5
C3000F-3.0V-WLZ 3 Ø60.8x144.4 2368 127 12

 

Credit Limit

Credit limit alert

Dear Customer, The value of the current order exceeds the maximum limit. To proceed, please contact our Sales Team at [email protected] or simply call us: 0755 8666 0094