We are pleased to announce that the TME range now includes FlexiVolt-2V test leads from the portfolio of the well-known and renowned brand Stäubli.
The FlexiVolt-2V series meets the three basic requirements for test leads, that is: high electrical performance, safety and convenience. The cables are available in cross-sections up to 6 mm2, which allows them to handle significant currents. Thanks to their two-layer PVC insulation, they can be used for electrotechnical work with voltages up to 1.5 kV (this design also makes any damage to the outer sheath immediately visible). Additionally, the cores are made of copper stranded wire (i.e. a bundle of fine fibres), ensuring class 6 flexibility and, consequently, comfort of use.
The cables available in our catalogue are supplied in 100 m reels, making them suitable for production purposes, as well as for creating your own test leads according to individual needs. The wide selection of colour versions is also noteworthy. The available insulation colours include: white, brown, black, red, violet, blue, green-yellow, green and yellow.
Specification | |
---|---|
Type of cable | test lead cable |
Kind of cable* | Flexivolt®, FlexiVolt-2V |
Core cross-section* | 0.25…6 mm2 |
Cable external diameter* | 2…7 mm |
Core structure | stranded |
Kind of core | Cu (copper) |
Number of cores | 1 |
Cable insulation material | PVC |
Insulation colour* | white, brown, black, red, violet, blue, green-yellow, green, yellow |
Rated voltage | 1.5 kV |
Operating temperature | -10...70°C |
Cable features | double insulation |
Packaging contents | 100 m |
Flexibility class | 6 |
Conformity | E175157 |
* depending on the model