At TME, you can now order passive probes of a new generation – Isoprobe IV by Stäubli. Compared to the Isoprobe III series products, the new solutions offer a more compact design, which perfectly complements the range of high-frequency Stäubli probes.
The Isoprobe IV generation is designed with electronic engineers in mind (as opposed to the II and III series, intended primarily for work with electrical components). The new series' reduced size makes it much easier to take measurements in confined spaces, while maintaining the parameters of the former generations of Isoprobe test probes. Despite their compact design, the Isoprobe IV probes offer high safety rating, i.e. CAT III for 300V. Products from this series are available in versions with a 10:1 or 100:1 attenuation ratio.
The probes are designed to support a measurement frequency range of up to 500MHz. To provide users with the comfort of use and a wide range of sampling possibilities, the probes come with additional accessories, such as adapters, grippers, crocodile clip test leads and a set of clips (additional accessories vary depending on the selected model).
Staublii Isoprobe IV test probes
Parameters: | |
---|---|
Type of test probe | oscilloscope |
Frequency range | 0...500MHz |
Attenuation ratio* | 10:1 or 100:1 |
Test lead length | 1.2m |
Rise time | 0.9ns |
Compensation range | 10...25pF |
Colour* | grey or blue |
Compliance | CAT III 300V |
Resistance* | 10MΩ or 100MΩ |