This week, we recommend semiconductor heaters from STEGO, a specialist manufacturer of temperature control products for rooms, devices, and electrotechnical systems.

The heater presented here is designed to operate at 240 V AC (mains voltage) and offers a heating capacity of 400 W. It’s a universal product that can be successfully applied in many fields of electronics which require dynamic heating of components and circuits with a minimal electric power interference.
The recommended 04641.0-00 model is easy to mount and connect (1.5 mm2 wire clamp terminals). You can install the device on a DIN rail using a special mounting clip. The product boasts a long lifespan and it’s practically maintenance-free. It has a built-in temperature sensor (thermostat) and operates in temperatures between -45°C and 70°C.
The blower’s main function is to prevent condensation and excessive temperature drops in device housings. An efficient integrated axial fan ensures forced convection of air, thanks to which the desired temperature is consistent throughout the entire switching cabinet.
It’s worth mentioning that the device presented here is only one product among many heating devices manufactured by STEGO that you can purchase from us. There’s also a variety of STEGO sensors available in the TME catalogue for automated control of conditions in switch cabinets and housings.
Specification | |
---|---|
Type of device | heating blower |
Supply voltage | 230 V AC |
Heating capacity | 400 W |
Manufacturer series | HGL 046 |
IP rating | IP20 |
Leads | 1.5 mm2 clamps |
Protection | time-delay fuse |
Operating temperature | -45...70 °C |
Gross weight | 1461.2 g |
* depending on the model