2024-11-05

Back to List

TME has introduced a new series of LED lamps designed for illuminating control cabinets. These are products from the brand STEGO, specializing in industrial enclosures and accessories for them.

The presented lamps are designed for use in all global markets: they operate with AC voltage from 100V to 240V, come in versions with different types of integrated sockets (more on that shortly), and have UL, VDE, EAC, and CCC certifications. The power of these lamps is just 4W, but they provide light with a brightness of 560lm due to their LED construction. The color temperature ranges from 6000K to 7000K, which is close to natural daylight, making wire and component color identification easier.

The lamps can be mounted in the cabinet using screws or strong built-in magnets. Each unit features a manual switch and a motion sensor (allowing automatic activation upon opening the cabinet doors). A notable addition is the service socket, enabling electrical connectivity for any equipment or tools. The socket format depends on the selected lamp model (available formats include Australian, Chinese, EU, British, and North American). The device connects to power using a 3-pin terminal.

The lamps also feature exceptionally long lifespans, estimated by the manufacturer at over 60,000 hours.

SL 025 Lamps
 
Characteristics
Ingress Protection Rating IP20
Operating Voltage 100...240V AC
Luminous Flux 560lm
Power Consumption 0...4W
Nominal Current* 10…16A
Socket Version* AUS, CH, DE/RU, F, IT, UK, USA
Dimensions (W x H x D) 40x91x345mm
Mounting magnet, screw
Operating Temperature -40...60°C
Manufacturer Series SL 025
Standards Compliance CE, UL
Color light grey
Total Length 345mm
Additional Functions motion sensor
Net Weight 385g

* depending on the model

Credit Limit

Credit limit alert

Dear Customer, The value of the current order exceeds the maximum limit. To proceed, please contact our Sales Team at [email protected] or simply call us: 0755 8666 0094