2023-03-21

Back to List

ECK is a new series of relays supplied by TE Connectivity. It has been designed with high power applications in mind. The manufacturer offers three versions of these products, differing in the maximum switching current: 150 A, 200 A, 250 A (at a maximum voltage of 1 kV). In addition, each version of the relay comes in a variant equipped with a NO auxiliary contact (2 A, 30 V DC) and an economiser, so that only 1.7 W of power is required to sustain the tripping of the main contacts.

Thanks to their sealed housing and a wide operating temperature range (from -40°C to 85°C), the relays cover a wide range of applications. They can be used in electric vehicle chargers, electric forklift trucks, photovoltaic panel systems (solar inverters), as well as uninterruptible power supply systems. It is worth noting that the manufacturer estimates the mechanical life of the relays at 500,000 cycles, which means that they can operate in automation applications. The products comply with IEC60947 standards and are also UL (E82292), CE (724-00004) and CCC (2022960304002220) certified.

High-power relays
 
Parameters:
Type of relay electromagnetic
Relay variant power relay
Contact configuration SPST-NO
Max. contact current.* 150…250 A
Coil voltage 9…36 V DC
Relay series* ECK150, ECK200, ECK250
Operating temperature -40...85°C
Mounting screw type
Switched voltage max. 1 kV DC

* depending on the model

Credit Limit

Credit limit alert

Dear Customer, The value of the current order exceeds the maximum limit. To proceed, please contact our Sales Team at [email protected] or simply call us: 0755 8666 0094