2024-10-21

Back to List

The proper selection of EMI filters ensures the harmonious operation of both devices and the installations from which they draw power. Such filters are a required component for industrial machines as well as many consumer appliances, such as household electronics. Today, we offer our customers solutions from the WG series by the well-known and respected manufacturer, TE Connectivity.

The WG filters are distinguished by their cylindrical construction. These components can operate at voltages up to 250V AC at 50Hz and 120V AC at 60Hz, i.e., the typical power grid values. The components feature 6.3mm connector terminals or 100mm long wires, allowing you to select a variant that simplifies installation in your design. The filter is mounted using a threaded M8 stud. Thanks to their universal parameters, the products can be used in many applications and are an attractive option for companies looking for cost-effective solutions. All WG filters are manufactured and tested in accordance with the IEC60939 standard for electromagnetic interference suppression.

It is worth noting the division of the presented components. WGA, WGB, and WGC versions are intended for stationary devices and comply with the standard for leakage current. Meanwhile, WGD, WGE, and WGF versions are designed for portable devices (e.g., power tools).

TE Connectivity Filters
 
Specification
Filter type EMI
Filter type power line
Terminals* 6.3mm connectors or 100mm wires
Housing material plastic
Operating voltage 250V AC
Mounting M8 screw
Body dimensions* 37.8x62.5mm or 37.8x50.8mm
Max operating current 16A
Cx capacitance* 0.471µF or 0.475µF
Cy capacitance* 2nF or 20nF
Resistance 680kOhm

* depending on the model

Product Overview

Symbol Terminals Cx capacitance
[µF]
Cy capacitance
[nF]
Inductance
[mH]
16WGB1 connectors 0.475 20 1.3
16WGA1 connectors 0.475 20 0.54
16WGD3 wires 0.471 2 0.54
16WGC1 connectors 0.475 20 2.1
16WGF1 connectors 0.471 2 2.1
16WGC3 wires 0.475 20 2.1
16WGE1 connectors 0.471 2 1.3
16WGF3 wires 0.471 2 2.1

 

Credit Limit

Credit limit alert

Dear Customer, The value of the current order exceeds the maximum limit. To proceed, please contact our Sales Team at [email protected] or simply call us: 0755 8666 0094