2023-11-13

Back to List

Relays are among the most important components used in automation. Such things as failure-free device connection, manufacturing processes, and (in the case of many installations e.g. lifts) human safety depend on their reliability. There are many well-known manufacturers of electromagnetic relays on the market, and TE Connectivity is definitely one of them. It is a global manufacturer of industrial components, with a wide portfolio of products, including connectors, passive and mechanical elements, cable accessories, sensors, antennas and tools. It also manufactures the RT2 relays, which is one of the most popular series of electromagnetic relays in the world.

The RT2 series comprises miniature relays with PCB leads with 5 mm pitch. It is a truly diverse product group, as it includes monostable and bistable relays (1 or 2 coils), with DC coils (from 5 V to 110 V) or AC coils (from 24 V to the standard 230 V). Furthermore, the TME catalogue offers these relays in two versions of contact configuration, DPDT (two changeover contacts) or DPST-NO (two make contacts, normally open circuit). Both configurations have a maximum contact current of 8 A and can be used in circuits with voltage up to 300 V DC and 400 V AC (depending on the model). The relays feature 5 kV dielectric isolation (between the coil and the contacts), which translates into their high resistance to pulses occurring in machines with an inductive load, e.g motors. Thanks to all those characteristics, the RT2 elements can be used in many control systems (not only in industry).

Miniature relays RT2
 
Specification
Type of relay: electromagnetic
Contact configuration*: DPST or DPDT
Number of pins*: 8 or 9
Rated coil voltage*: 24…230 V AC or 5…110 V
Max. contact current: 8 A
AC contact rating @R: 8 A / 250 V AC
DC contact rating @R: 8 A / 30 V DC
Switching voltage*: max. 2230 V or 300 V DC, max. 400 V AC
Relay variant: miniature
Mounting method: PCB
Coil resistance*: 42…32500 kΩ
Min. coil voltage*: 3.5…172.5 V AC
Coil power consumption*: 400…650 mW or 750…760 mVA
Operate time*: 7 ms or 8 ms
Release time: 6 ms
Lead pitch: 5 mm
Dimensions: 29x12.7x15.7 mm
IP rating: IP40
Operating temperature*: -40-70°C or -40-85°C

* depending on the model

Credit Limit

Credit limit alert

Dear Customer, The value of the current order exceeds the maximum limit. To proceed, please contact our Sales Team at [email protected] or simply call us: 0755 8666 0094