The TDY hook-up telecommunication wires from Technokabel are a new addition to our catalogue. They are used in computer systems, industrial electronics systems and measurement and telecommunication technology. These wires can be installed in distribution panels, data transmission and automation equipment, as well as in control cabinets.
The products are single-conductor wires made of pure copper, sheathed in PVC insulation. They can handle voltages up to 150V, in a wide temperature range of from -20°C to 70°C. Technokabel wires are flame retardant and comply with PN-EN standards.
The TDY cables available from TME feature conductors with a cross section of 0.5mm2. They come in four different insulation colours, so they can be bundled together without worrying about problems with their identification. The advantage of these products is that they are distributed in 500m reels, therefore they can be used to create long cable runs.
Parameters | |
---|---|
Wire type | hook-up |
Core structure | solid |
Core type | copper, Cu |
No. of cores | 1 |
Core cross-section | 0.5mm2 |
Wire insulation material | PVC |
Insulation colour* | blue, white, green or yellow |
Rated voltage | 150V |
Operating temperature | -20...70°C |
Wire external diameter | 0.9mm |
Package contents | 500m |
* depending on the model