Technokabel is a leading Polish manufacturer of power cables. TME now offers Technokabel solutions dedicated to automation, control, and industrial communication and alarm systems (including fire alarm systems). The products have good electrical parameters and are resistant to thermal and chemical stress. They come in multiple variants to provide customers with access to solutions with a good price-performance ratio – regardless of the characteristics of the target application.
Fire alarm systems and data transmission
These cables are designed for use in fire alarm systems and data transmission . They are made of solid copper conductors, twisted pairs. The YnTKSYekw cables are additionally shielded with metallic foil. The cables are PVC insulated (red colour) using flame-retardant outer sheath material.
Features: | |
---|---|
Cable outer diameter* | 4 mm to 8.1 mm |
Number of cores* | 2, 4, 6, or 8 |
Core structure | solid |
Core cross-section* | 0.8 mm2 or 1 mm2 |
Shielding* | N/A or Al-PET foil |
Outer sheath material | PVC |
Rated voltage | 150 V |
Flame retardant | yes |
Operating temperature | -40...80°C |
Core identification | Colour coded |
Earth wire | N/A |
* depending on the model
Power supply systems
The cables are designed for use in power supply and control systems and industrial installations. They are made of stranded copper conductors. The outer sheath is made of grey PVC, YSLY-OZ are two-core cables, YSLY-JZ cables have 3 or more cores and have a yellow-green earth wire allowing the use of residual current protective devices. YSLY-OZ and YSLY-JZ cables are resistant against oils, greases, and petrol.
Features: | |
---|---|
Outer diameter* | 5.2 mm to 16mm |
Number of cores* | 2 to 14 |
Core structure | stranded |
Core section* | from 0.75 mm2 to 2.5 mm2 |
Shielding | N/A |
Outer sheath material | PVC |
Rated voltage | 300/500V |
Resistant against | petrol, most oils, and greases |
Operating temprerature | -5...70°C |
Core identification | black, numbered |
Earth wire* | N/A or green-white earth wire |
* depending on the model
Alarm systems and ICT
Halogen-free HTKSH and HTKSHekw shielded cables are designed for use in facilities with more stringent fire safety requirements, for telephone and data transmission applications and for automation and industrial electronics. They are made of solid copper conductors, twisted pairs. The red halogen-free plastic outer sheath is flame retardant and provides low smoke emission.
Features: | |
---|---|
Cable outer diameter* | 4 mm to 7.9 mm |
Number of cores* | 2, 4, 6, or 8 |
Core structure | solid |
Core cross-section* | from 0.8 mm2 up to 1.8 mm2 |
Shielding* | N/A or Al \PET foil |
Outer sheath material* | LSZH or PVC |
Rated voltage | 150V |
Flame retardant | yes |
Operating temperature | -30...80°C or -40...80°C |
Wiring colour coding | yes |
Protective earth wire | N/A |
* depending on the model
Power supply and emergency communication
HDGs and HLGs cables are designed for supply installations in facilities with increased fire protection requirements. The most commonly used are in emergency lighting, alarm, and signalling control systems. In the event of a fire, they maintain data transmission stability. HDGs and HLGs are flame-retardant cables. They are made of solid (HDGs) and stranded (HLGs) copper conductors. The red halogen-free outer sheath provides low smoke emission; these cables also have no emission of corrosive gases.
Features: | |
---|---|
Cable outer diameter* | 6.6 mm to 10.6 mm |
Number of cores* | 2, 3, or 4 |
Core structure* | solid or stranded |
Core cross-section* | from 1 mm2 to 4 mm2 |
Shielding | N/A |
Outer sheath material | PVC |
Rated voltage | 300/500V |
Flame retardant | yes |
Operating temperature | -25...85°C |
Wiring colour coding | yes, no colour repetition |
Protective earth wire* | N/A or yellow-green |
Wire properties | Flame retardant |
* depending on the model