2023-12-18

Back to List

PCB-mount trimmers are used in a wide range of applications, from industrial equipment to consumer goods. In order to ensure the durability of the end product while simultaneously reducing the cost of its components, manufacturers often look for highly standardised and therefore cheaper solutions. This is exactly where surface mount trimmers from Tocos come to the rescue.

The G32 and G43 trimmers incorporate a cermet resistive track. They are sealed in a plastic case with leads designed for surface-mounting directly on a PCB (SMD). In order to satisfy various needs, variants with parallel or perpendicular orientation in relation to the PCB surface are available at TME. The pins of these components are spaced at 3.2x4.6 mm; 3.2x6 mm; 3.7x5.2 mm; 4x6.8 mm or 4x8 mm.

The G32 and G43 trimmers are rated at 125 mW and 250 mW, respectively and their maximum operating voltage is up to 200 V DC. They come in versions with the maximum resistance ranging from 100 Ω to 100 kΩ and their resistance taper is linear.

It is important to note that the majority of the products presented here are delivered directly from our stock, thanks to which we guarantee the fastest possible shipping.

Tocos trimmers
 
Specification
Type of potentiometer: mounting
Kind of potentiometer: single-turn
Resistance*: from 100 Ω to 100 kΩ
Power rating*: 125 mW or 250 mW
Mounting: SMD
Characteristics: linear
Body material: plastic
Resistive track material: cermet

Credit Limit

Credit limit alert

Dear Customer, The value of the current order exceeds the maximum limit. To proceed, please contact our Sales Team at [email protected] or simply call us: 0755 8666 0094