German company Rittal specialises in systems used for the construction of control cabinets for the industry and information technology/communications sector (IT). Its wide portfolio of products includes ventilation modules integrated with fans, such as the RITTAL-3239100 fan tray recommended in this text.
The product operates at 230 V AC and, depending on the frequency (50/60 Hz), its maximum efficiency can reach up to 120 m3/h. The basic ingress protection rating of the product is IP54 (high dust ingress and water splash protection).You can increase the IP rating by using 3239.200 and 3239.060 filters. Thanks to them, the protection rating of these products is increased to, respectively, IP55 and IP56.
Another advantage of the RITTAL-3239100 is the low level of generated noise which does not exceed 49 dBA. Another vital feature of the product’s specification is the range of operating temperatures: from -15°C to 55°C. Moreover, this model is equipped with time-delay protection (pre-fuse).
If you are looking for a proven and reliable fan tray, you should check out the recommended RITTAL-3239100 as well as Rittal’s full range of products in our catalogue.
Specification | |
---|---|
Type of fan: | AC |
Kind of fan: | fan-and-filter unit |
Power consumption: | 18 W |
Current rating: | 0.11 A |
Fan efficiency: | 120 m3/h |
Noise level: | 49 dBA |
Frequency: | 50/60 Hz |
IP rating: | IP54 |
Operating temperature: | -15...55°C |
Body dimensions: | 204x204x114 mm |
Colour: | white |
Mounting cutout diameter: | 177x177 mm |
Protection: | time-delay |