2022-05-02

Back to List

TP-4303N is a precision, 4-channel linear mode power supply by Twintex, a Taiwanese supplier of laboratory equipment whose products combine excellent performance and affordability.

Laboratory power supply TP-4303N

The TP-4303N power supply is characterised by high precision of adjustment (rough and fine selection of voltage and current values), low ripple and noise (≤1mVrms), as well as minimised temperature coefficient. The two main channels support 0V-30V DC input voltage and can feed current up to 3A. Additional channels provide 2.2-15V output voltage and 1A direct current – they can be connected in series to double the output voltage & current.

The easy-to-read, dual-colour LED display provides accurate voltage and current readings for two channels simultaneously. Integrated overload and reverse polarity protections ensure high operational safety. Relatively lightweight and compact design will facilitate workstation arrangement even in confined workspace conditions.

The power supply can be used for educational purposes as well as in manufacturing environments and repair & maintenance departments.

TP-4303N power supply
 
 
Specification:
Type of power supply laboratory
Kind of display used LED (3 digits)
Kind of power supply linear, multi-channel
No. of channels 4
Dimensions 250x150x310mm
Weight 8.5kg
Output voltage 1 0...30V DC
Output current 1 0...3A
Output voltage 2 0...30V DC
Output current 2 0...3A
Output voltage 3 2.2...15V DC
Output current 3 1A
Output voltage 4 2.2...15V DC
Output current 4 1A
Voltage resolution 0.1V
Current resolution 0.01A

Credit Limit

Credit limit alert

Dear Customer, The value of the current order exceeds the maximum limit. To proceed, please contact our Sales Team at [email protected] or simply call us: 0755 8666 0094