The wide range of products by Vention in the TME catalogue now also includes car phone holders. These are popular accessories for easy mounting of a phone while driving. This is usually done to make hands-free calls or to optimally position the screen displaying navigation directions.
Our current offering includes car phone holders mounted on the dashboard, on the windshield and at the air vents. Thanks to the spherical head, screen inclination can be adjusted easily for your comfort. The products are available in black and grey versions. All of the presented accessories are compatible with 4.7 to 7.2 inch smartphones. The device holder has a centrally placed opening for connecting and routing a USB cable thanks to which your phone can be charged and connected to a multimedia system (e.g. using Android Auto or Apple CarPlay functionalities).
It is worth noting that in selected models the length of the arm on which the holder is installed can be adjusted. This is a feature introduced for truck drivers, among others.
Specifications | |
---|---|
Type of car audio accessories | car holder |
Colour* | black or grey |
Mounting method* | air vent, windshield, dashboard |
Size | 4.7...7.2" |
* depending on the model