2022-08-23

Back to List
AABIG HDMI 2.0 cable
AABIG HDMI 2.0 cable

Vention is a company that manufactures audio, video and network accessories. The manufacturer's portfolio includes HDMI, DVI, DisplayPort, USB or RJ45 (Ethernet) cables and adapters.

The TME offer has been recently expanded to include new AAB series HDMI cables by Vention. They are compliant with the HDMI 2.0 standard, which means they are capable of transmitting 4K resolution images at 60fps (frames per second). They also support HDR (High Dynamic Range) technology – a standard that increases the difference between dark and light tones, resulting in a displayed range of brightness that is closer to the natural image perceived by the human eye. The cables described here are available in various lengths – from 0.75m to 10m. They feature gold-plated plugs on both sides, which translates into longer connector life and resistance to corrosive agents. The cables are placed in an elegant textile braid, which makes them pleasing to the eye, as well as resistant to mechanical damage caused by bending and abrasion.

HDMI 2.0 cables can be applied wherever there is a need to transmit smooth, high-definition video. We invite you to get acquainted with the range of products from Vention's AAB series, as well as other products from the supplier.

 
New HDMI 2.0 cables

Parameters:
Type of connection cable HDMI - HDMI
Version HDMI 2.0
Cable insulation material PVC
Braid material textile
Cable length* from 0.75m to 10m
Insulation colour black
Contact plating gold-plated
Conductor diameter 30AWG
Conductor type copper (Cu)

* depending on the model

Credit Limit

Credit limit alert

Dear Customer, The value of the current order exceeds the maximum limit. To proceed, please contact our Sales Team at [email protected] or simply call us: 0755 8666 0094