2023-10-03

Back to List

Vention is a brand that has been on the market since 2011. It specializes in producing audio-video and computer accessories. In TME’s assortment, one can find, among other things, USB adapters, hubs and cable from this supplier.

The USB hubs that have recently come in to our warehouses are particularly noteworthy. These devices are equipped with 4 USB ports. Depending on the model, they are available in a version with USB 2.0 and 3.0 standard ports, the transmission rate of which is, respectively, 480Mbps and 5Gbps. All of the presented hubs from Vention are equipped with type A USB links (single plug, 4 sockets). The connection cable may have a length from 0.15m to 1m, which will satisfy the needs of both PC and laptop users.

Vention brand hubs work natively with Windows and OS X operating systems. They can be used to successfully connect HID devices (mice, keyboards), external drives, printers/scanners, as well as accessories using USB as their power source (fans, lighting).

Vention USB hubs
 
Specifications
Type of computer accessories: USB hub
Version*: USB 2.0 or 3.0
Data transmission rate*: 480Mbps or 5Gbps
Color: black
Number of ports: 4

* depending on model

Credit Limit

Credit limit alert

Dear Customer, The value of the current order exceeds the maximum limit. To proceed, please contact our Sales Team at [email protected] or simply call us: 0755 8666 0094