2022-06-06

Back to List

Due to the constantly growing popularity of devices equipped with wireless communication modules, constructors more and more often look for miniature antennas designed for Wi-Fi and Blueooth, i.e. operating at 2.4GHz and 5GHz (the most popular ISM radio wave bands, i.e. industrial, scientific, medical). In the TME catalogue, you can find a number of solutions intended for such applications – including products by Walsin Technology Corporation.

Walsin antennas are indoor and outdoor radiators designed for such wireless networks as WLAN, Bluetooth, ZigBee, etc. They are available in SMD variants and as dipoles. The former will prove useful in compact circuits, e.g. mobile, battery-powered devices using BLE (Bluetooth Low Energy) technology. They are made as multilayer ceramic components or embedded in epoxy resin. Advantages of the former type include low sensitivity to thermal factors, whereas the other type is distinguished by the possibility to mount the antenna in the immediate vicinity of other components.

Dipole antennas are used in applications requiring a greater range (gain up to 5dBi) and built-in equipment (e.g. in a metal switchgear), as external radiators. They are designed to be mounted in 9mm holes and the electrical connection is made using the factory-fitted coaxial cable (it can be soldered directly to the circuit or terminated with the desired plug).

Walsin antennas
 
Specification
Type of antenna: Bluetooth/Wi-Fi
Frequency*: from 2.4GHz to 4.9...5.85GHz
Mounting*: SMD or dipole
Antenna gain: from 2dBi to 5dBi
Impedance: 50Ω
Operating temperature: -40...85°C

*depending on the model

Product overview

Symbol Mounting Frequency
[GHz]
Antenna gain
[dBi]
Dimensions
[mm]
RFDPA151310NNAB3G1 dipole 2.4 3 157.5 x 13
RFDPA171310NNAB3G1 dipole 2.4 5 172.5 x 13
RFANT3216120A1T SMD 2.4...2.5 2 3.2x1.6x1.2
RFANT5220110A0T SMD 2.4...2.5 2 5.2x2x1.15
RFECA3216060A1T SMD 2.4...2.5 2 3.1x1.6x0.6
RFECA3216060K1T SMD 4.9...5.85 2.8 3.2x1.6x0.6
RGFRA1204021A1T SMD 2.4...2.5 2 12x4x2
RGFRA9937380A3T SMD 2.4...2.55 2 9.9x3.7x3.8

 

Credit Limit

Credit limit alert

Dear Customer, The value of the current order exceeds the maximum limit. To proceed, please contact our Sales Team at [email protected] or simply call us: 0755 8666 0094