2024-01-23

Back to List

Murata is one of the world leaders in the design and manufacture of passive components, wireless communication modules, and power devices. The company's innovative solutions are used in fields such as mobile telephony, home appliances, automotive electronics, energy management systems,medical devices and more. Today, we present a new solution of the supplier - miniature DC/DC converters of MGN1series.

RF-C37N0-URP-AR
DC/DC Converter: MGN1D050603MC-R7

the presented articles are capacitively isolated modules designed to power motor drivers, primarily bridge circuits. Selected models can provide both positive and negative power relative to ground; they are available in single- or dual-output variants. One possible application for inverters is to work with gallium nitride-based transistors (so-called GaN FETs), which allow for highpower density and are often used in DC motor controllers.

Despite their very small size (as small as 14.5x12 mm), the invertersdeliver currents of up to 125 mA (their nominal power is 1 W). They also feature wide thermal tolerance (-40...105°C). Additional advantages of the series include high insulation voltage (3 kV AC) and very low insulation capacitance of 2.5 pF.

The modules are designed for SMD mounting, so they can be easily implemented in compact servo or micromotor controllers, small automation circuits, IoT devices, etc.

 

Murata DC/DC converters
 
Specification
Converters Type: DC/DC
Manufacturer Series: MGN1
Power: 1W
Number of Outputs*: 1 or 2
Input voltage*: 4,5...5,5V or 10,8…13,2V
Output voltage 1*: 6…12V DC
Output voltage 2: -3V DC
Output current 1*: 83,3…125mA
Output current 2: 111mA
Housing: SMD
External dimensions*: 14,5x12x4,25mm or 16x12x4,25mm
Efficiency*: 61…69%
Operating temperature: -40...105°C
Isolation voltage: 3kV DC
Mounting: SMT

* depending on model

Product Overview

Symbol UIN
[V DC]
UOUT 1
[V DC]
UOUT 2
[V DC]
IOUT 1
[mA]
IOUT 2
[mA]
MGN1D050603MC-R7 4,5…5,5 6 -3 111 111
MGN1D120603MC-R7 10,8…13,2 6 -3 111 111
MGN1S0508MC-R7 4,5…5,5 8 - 125 -
MGN1S0512MC-R7 4,5…5,5 12 - 83,3 -
MGN1S1208MC-R7 10,8…13,2 8 - 125 -
MGN1S1212MC-R7 10,8…13,2 12 - 83,3 -

 

Credit Limit

Credit limit alert

Dear Customer, The value of the current order exceeds the maximum limit. To proceed, please contact our Sales Team at [email protected] or simply call us: 0755 8666 0094