2024-09-10

Back to List

Light-emitting diodes (LEDs) are now common in lighting and signalling solutions, where they have replaced standard light bulbs. Compared to the latter, LEDs consume much less energy, are far more durable, and are available in a wide variety of size variants, with diverse accessories. Thanks to that, they can be used to create solutions which are not only efficient, but can also have unconventional shapes and sizes (especially miniature ones).

LEDs can be placed in traditional panel controls which are used, e.g., in control cabinets. They can also become neatly built-in components of consumer devices, in which they indicate, for example, whether a particular feature is turned on or not. It is worth mentioning here that special optical fibres are used in space-saving solutions. Thanks to them, the light emitted by the LED placed, for example, on a PCB is visible on the signal panel.

Optosupply offers a new solution: miniature LEDs (1.0x0.4x0.4 mm) placed at the end of a thin wire (Ø 0.25 mm) with the length of approx. 300 mm. The wire is terminated with a goldpin plug (pin pitch: 2.54 mm), which brings with it plenty of new possibilities and facilitates modular design of the devices. Such compact modules are a perfect fit for small devices, where limited space makes it difficult or even impossible to use optical fibres. The fact that the LED is on the wire allows means that it can be used as an indicator on mobile elements, too. Some possible applications include: model making (ex. plane lights, railway signs or street lights), toys, but also backlighting of buttons, knobs or manipulators in consumer/professional/industrial devices.

Small size, easy application, and a wide range of colours mean that you can now implement those of your ideas that would be difficult to realise with the use of other lighting elements.

Diodes with wire
 
Specification
Type of module LED
Number of diodes 1
LED colour* white, yellow, red, blue,
orange, green, yellow, RGB
Brightness* 5...250 mcd
Viewing angle* 30…120°
Wavelength λd* 460...630 nm
LED current* 5…9 mA
Terminals wire x2
Contacts pitch* 2.54 mm
Wire length* 0.3 m
Wire diameter* 0.25 mm

* depending on the model

Products overview

Symbol Colour Viewing angle
[degrees]
Luminosity
[mcd]
OSB50402C1C-WC30 yellow 120 15...20
OSG50402C1C-WC30 green 120 120...250
OSG80402C1C-WC30 yellow-green 120 5...10
OSM50402C1C-WC30 warm white 120 80...150
OSO50402C1C-WC30 orange 120 15...30
OSR50402C1C-WC30 red 120 25...40
OST1MA5A31A-W1V RGB 30 750… 3000
OST1MC5A31A-W1V RGB 30 750… 3000
OSWA0402C1C-WC30 white 120 80...150
OSY50402C1C-WC30 yellow 120 15...20

 

Credit Limit

Credit limit alert

Dear Customer, The value of the current order exceeds the maximum limit. To proceed, please contact our Sales Team at [email protected] or simply call us: 0755 8666 0094