Transporting heavy tool boxes packed with different types of specialist pliers can be a tough task, especially during renovation and construction work, where you have to move around quite a lot. Looking for a solution? Check out the multi-functional WIHA.45705 pliers for electrical installations, which will reduce the weight of your toolbox and the space taken up by your equipment. This universal product combines as many as eight functions into a single tool, enabling you to perform a lot of different tasks. In fact, all sorts of electrotechnical work can be completed using these Wiha pliers and a single screwdriver.
The plier head has a specially shaped tip intended for bending wires into small-sized eyelets, which can be inserted into a screw terminal, all that without the risk of damaging the core. The flat blade on the edge of the jaws is ideal for the deburring of plastic components (e.g. flush boxes). The handles ensure a firm grip, while the smooth surface of the thin nose makes it easier to handle wires and guide them through tight spaces. The jaws also have a special notch for gripping hexagonal objects, which is perfect for tightening hexagonal screws and nuts.
The WIHA.45705 pliers are also equipped with cutting blades located near the pivot point. They are designed for precise cutting of copper or aluminium solid-core and stranded-core wires up to a core cross-section of 5 x 2.5 mm2 (e.g. three-phase mains cables with the diameter of around 15 mm). At the same time, the shape of the blades also facilitates removing insulation from cables of different sizes (there are three marked points for stripping wires with a standard cross-section of 0.7 mm2, 1.5 mm2 and 2.5 mm2).
The impressive list of functions also includes crimping wire ferrules in sizes ranging from 0.5 mm2 to 2.5 mm2. Last but not least, the tool is fitted with a high-leverage screw shearing hole for shortening screws with diameters up to 3.3 mm (intended for the most common screw sizes, i.e. M2.5 and M3).
Thanks to these multi-functional pliers from Wiha, work is comfortable and efficient. With the opening spring mechanism, the tool is easy to operate, even using one hand, while the two-component handle doesn’t strain your arms.
It is important to note that the tools passed all the tests required by the IEC60900 standard, meaning that you can safely use them when working with components operating at voltages of up to 1000 V AC.
Specification | |
---|---|
Type of tool: | pliers |
Operating modes: | cutting, stripping, crimping |
Type of pliers: | insulated, universal |
Compliance with: | IEC 60900, VDE |
Maximum operating voltage: | 1 kV AC |
Tool material: | steel |
Cutting range: | copper/aluminium cables of up to Ø15 mm |
Pliers length: | 225 mm |
Manufacturer series: | 8 in 1 Industrial Electric |