The A-10 series pressure transducers are manufactured by WIKA, a renowned German company specialising in the manufacture of industrial pneumatic & hydraulic components.
The A-10 series is a cost-effective solution for a wide range of industrial applications, offering very good quality at a reasonable price. The transducers are equipped with the most popular process connection, i.e. 1/4” & 1/2”, as well as electrical connections with a standard right angle Type A plug or a round M12 connector, providing full IP67-rated protection. Moreover, the products can operate at temperatures ranging from 0°C to 80°C and handle most industrial media. This means that they will meet the requirements for components used in the construction of industrial machines, hydraulic and pneumatic systems, and also pumps and compressors, as well as in the shipbuilding industry.
|
|
|
Depending on the model selected, the products are adapted for operation with supply voltages of 8...30V or 14...30V DC. These are relative pressure transducer, therefore they measure pressure in relation to a reference value. Their output can function as a current output (4…20mA) or voltage output (0…5V or 0…10V). The TME offer includes products with the measuring range from 0...1bar up to 0...600bar (with the measurement accuracy of 0.5%).
It should be emphasised that the manufacturer has obtained proper certification for the A-10 series – the products comply with the EAC and cULus standards, and therefore they can be applied virtually all over the world.
Parameters: | |
---|---|
Type of transducer | pressure |
Controlled parameter | relative pressure |
Mounting | G 1/2" or G 1/4" |
Connection* | M12 or A (DIN/EN175301-803) |
No. of pins | 4 |
Range* | from 0...1bar to 0…600bar |
Current output * | 4...20mA |
Voltage output * | 0...5V or 0...10V DC |
Measurement accuracy | 0.5% |
IP rating | IP67 |
Operating temperature | 0...80°C |
Manufacturer series | A-10 |
* depending on the model