Taiwan Semiconductor, one of the largest semiconductor manufacturers, offers a wide range of Zener diodes. The TME catalogue includes products from the BZX55 line, which are worth special attention. These are small diodes with a power dissipation of up to 500mW and a wide selection of voltages, offered in the DO-35 case for through hole mounting (THT).
Zener diodes work in reverse bias ("plus" on the cathode); their key parameter is the breakdown voltage, determined with high tolerance ( ±5%). When this voltage threshold is reached- the diode begins to conduct current, limiting further voltage increase. Zener diodes are manufactured with a great variety of Zener voltages – starting from 2.7V. As a result, they are used in voltage regulators, power supplies, converters, and voltage limiting devices.
Features: | |
---|---|
Diose type | Zener diode |
Power dissipation | 0.5W |
Zener voltage* | 2.7 V to 15 V |
Zener current | 5 mA |
Case | tape, reel |
Case | DO35 |
Mounting | THT |
Tolerance | ±5% |
Semiconductor structure | single diode |
Leakage current* | 0.1 µA, 0.5 µA to 10 µA |
* Depending on the model
Product overview
Symbol | Zener current [mA] |
Zener voltage [V] |
Tolerance [%] |
Leakage current [µA] |
---|---|---|---|---|
BZX55C2V7-R0 | 5 | 2.7 | ±5 | 10 |
BZX55C4V7-R0 | 5 | 4.7 | ±5 | 0,5 |
BZX55C5V1-R0 | 5 | 5.1 | ±5 | 0.1 |
BZX55C5V6-R0 | 5 | 5.6 | ±5 | 0.1 |
BZX55C6V2-R0 | 5 | 6.2 | ±5 | 0.1 |
BZX55C6V8-R0 | 5 | 6.8 | ±5 | 0.1 |
BZX55C8V2-R0 | 5 | 8.2 | ±5 | 0.1 |
BZX55C10-R0 | 5 | 10 | ±5 | 0.1 |
BZX55C12-R0 | 5 | 12 | ±5 | 0.1 |
BZX55C15-R0 | 5 | 15 | ±5 | 0.1 |