New ACS180 series frequency converters have appeared in TME's offer, originating from the ABB portfolio.

ACS180 converters ensure reliable operation and necessary control for machine builders in a compact housing. They feature built-in EMC filters, STO (Safe Torque Off) and residual current protection. They are available in versions with a maximum load from 370W to 22kW with a frequency range up to 599Hz. This allows for wide applications in industry – from controlling drives of small machines and conveyor lines to controlling high-power motors. They are mounted on the wall, and connections are made using screw terminals. The device can be programmed using buttons and a display located on the front panel, as well as a computer.
ACS180 machinery drives are equipped with all necessary functions in one compact package, simplifying ordering and delivery while reducing startup costs.
Characteristics | |
---|---|
Module type | vector inverter |
Max. motor power* | 0.37…22kW |
Inverter output voltage* | 3x230V or 3x400V AC |
Three-phase supply voltage | 3 x 380...480V AC |
Electrical connection | screw terminals |
Mounting | wall-mounted |
Programming method | keyboard, PC |
Operating temperature | -10...40°C |
Output frequency | 0...599Hz |
Rated current* | 1.8…50A |
Protection class | IP20 |
Manufacturer series | ACS180 |
Controller features | built-in EMC filter |
* depending on the model