TME’s offer now includes high-quality key switches by C&K. These are PVA-series products. Their characteristic features include DPDT or DPST contact configuration and 1 or 2 stable positions. Our warehouses are stocked with models with various operating force ratings (from 1.2N up to 3.5N), travel (stroke) distances and button profile heights.
![]() |
![]() |
![]() |
The PVA series includes switches developed for applications in control panels, automotive and HVAC controls (air conditioning, ventilation), as well as lighting. Characterised by their compact design, these products are also widely used in industrial environments. Furthermore, they are RoHS-compliant. The products are adapted for medium-power applications. They are installed using the through-hole technology (THT) and feature leads spaced at 6 mm.
The TME catalogue also includes keys – or “caps” – compatible with the switches (these are also supplied by C&K).
Specification | |
---|---|
Manufacturer’s series: | PVA |
Switch type: | key switch |
No. of stable positions*: | 1 or 2 |
Total no. of positions: | 2 |
Contact configuration*: | DPDT or DPST |
Key shape: | square |
Mounting: | THT |
Lead spacing: | 6mm |
DC contacts rating: | 0.1A / 32V DC |
Illumination: | none |
Insulation resistance: | 10GΩ |
Max. contact resistance: | 100mΩ |
* depending on the model
Product overview:
TME offers keys/caps marked PE-BK, PVBK, PVGY – as well as switches described in the table below:
Symbol | Stable positions | Operating force [N] |
Profile height [mm] |
Switching |
---|---|---|---|---|
PVA1EEH11.2NV2 | 2 | 1.2 | 17.5 | ON-ON |
PVA1EEH13.5NV2 | 2 | 3.5 | 17.5 | ON-ON |
PVA1OAH11.2NV2 | 1 | 1.2 | 17.5 | OFF-(ON) |
PVA1OAH13.5NV2 | 1 | 3.5 | 17.5 | ON-(ON) |
PVA1OAH21.2NV2 | 1 | 2.1 | 23 | ON-(ON) |
PVA1OAH41.2NV2 | 1 | 1.2 | 15 | ON-(ON) |
PVA2EEH11.7NV2 | 2 | 1.7 | 17.5 | ON-ON |
PVA2EEH21.7NV2 | 2 | 1.7 | 23 | ON-ON |
PVA2OAH11.7NSNAV2 | 1 | 1.7 | 17.5 | ON-(ON) |
PVA2OAH11.7NV2 | 1 | 1.7 | 17.5 | ON-(ON) |
PVA2OAH21.7NV2 | 1 | 1.7 | 23 | ON-(ON) |