2022-05-16

Back to List
Zener diode; 0.5W
Zener diode; 0.5W

Taiwan Semiconductor, one of the largest semiconductor manufacturers, offers a wide range of Zener diodes. The TME catalogue includes products from the BZX55 line, which are worth special attention. These are small diodes with a power dissipation of up to 500mW and a wide selection of voltages, offered in the DO-35 case for through hole mounting (THT).

Zener diodes work in reverse bias ("plus" on the cathode); their key parameter is the breakdown voltage, determined with high tolerance ( ±5%). When this voltage threshold is reached- the diode begins to conduct current, limiting further voltage increase. Zener diodes are manufactured with a great variety of Zener voltages – starting from 2.7V. As a result, they are used in voltage regulators, power supplies, converters, and voltage limiting devices.

 

BZX55 Zener Diodes
 
 
Features:
Diose type Zener diode
Power dissipation 0.5W
Zener voltage* 2.7 V to 15 V
Zener current 5 mA
Case tape, reel
Case DO35
Mounting THT
Tolerance ±5%
Semiconductor structure single diode
Leakage current* 0.1 µA, 0.5 µA to 10 µA

* Depending on the model

Product overview

Symbol Zener current
[mA]
Zener voltage
[V]
Tolerance
[%]
Leakage current
[µA]
BZX55C2V7-R0 5 2.7 ±5 10
BZX55C4V7-R0 5 4.7 ±5 0,5
BZX55C5V1-R0 5 5.1 ±5 0.1
BZX55C5V6-R0 5 5.6 ±5 0.1
BZX55C6V2-R0 5 6.2 ±5 0.1
BZX55C6V8-R0 5 6.8 ±5 0.1
BZX55C8V2-R0 5 8.2 ±5 0.1
BZX55C10-R0 5 10 ±5 0.1
BZX55C12-R0 5 12 ±5 0.1
BZX55C15-R0 5 15 ±5 0.1

Credit Limit

Credit limit alert

Dear Customer, The value of the current order exceeds the maximum limit. To proceed, please contact our Sales Team at [email protected] or simply call us: 0755 8666 0094