Traco Power is a specialist Swiss supplier of power supply components used in many branches of the industry, such as the rail industry, medicine, building automation or industrial automation. This week, we would like to recommend to our clients one particular group of DC/DC converters from the manufacturer’s range, namely the TME series.

The components in the TME series are miniature, isolated 1 W converters. They have been placed in 11.5x10.2x6.1 mm or 11.5x10.2x7.1 mm SIP packages (for higher-voltage products) that take up 0.7 cm2 of the PCB, allowing the miniaturisation of the power supply circuits.
The main purpose of the converters presented here is to provide stable power for electronic/digital systems in equipment where fluctuations may occur due to the connection/disconnection of external loads. The converters are available in versions that increase or decrease the input voltage to the nominal value. The series also includes stabilising converters, where the accepted input voltage values are close to the output voltage values with a tolerance of ±10% (e.g. 10.8...13.2 V for 12 V DC). The products are available in versions with UOUT = 3.3 V, 5 V, 9 V, 12 V or 15 V DC.
Another important advantage of the TME series is the input/output isolation of 1000 V DC. Thanks to that, control systems can be easily protected against overvoltage by separating them from the actuation circuits such as relays. Other advantages of the converters include the integrated short-circuit protection (SCP) and extensive thermal tolerance (-40...85°C) allowing operation in diverse environments and in built-in applications that impede active or even convective cooling of the circuits.
Specification | |
---|---|
Type of converter: | DC/DC |
Power: | 1 W |
Input voltage*: | 3...26.4 V |
Output voltage* | 3.3 V, 5 V, 9 V, 12 V or 15 V DC |
Number of outputs: | 1 |
Output current*: | 65…260 mA |
Package: | SIP4 |
External dimensions*: | 11.5x10.2x6.1 mm or 11.5x10.2x7.1 mm |
Efficiency*: | 70…80% |
Operating temperature*: | -40...85°C |
Switching frequency: | 90 kHz |
Protection: | short-circuit protection (SCP) |
Insulation voltage: | 1 kV |
Manufacturer series: | TME |
* depending on the model
Overview of products
Symbol | Input voltage [V] |
Output voltage [V] |
Output current [mA] |
Efficiency [%] |
---|---|---|---|---|
TME0303S | 3.3 | 3.3 | 260 | 74 |
TME0305S | 3.3 | 5 | 200 | 77 |
TME0505S | 5 | 5 | 200 | 70 |
TME0509S | 5 | 9 | 110 | 76 |
TME0512S | 5 | 12 | 80 | 77 |
TME0515S | 5 | 15 | 65 | 78 |
TME1205S | 12 | 5 | 200 | 71 |
TME1209S | 12 | 9 | 110 | 77 |
TME1212S | 12 | 12 | 80 | 79 |
TME1215S | 12 | 15 | 65 | 80 |
TME2405S | 24 | 5 | 200 | 70 |
TME2409S | 24 | 9 | 110 | 76 |
TME2412S | 24 | 12 | 80 | 79 |
TME2415S | 24 | 15 | 65 | 79 |