2022-02-07

Back to List

The Wayon company, founded by Shanghai Research Institute of Materials, offers MOSFET transistors made in the WMOS ™ C2 technology. This makes it possible to obtain very low conduction resistance (even 99mΩ) and to operate the transistor at low power. This solution is required wherever the energy efficiency of the device is essential.

The products are available in TO220, TO247, TO251, and TO262 packages designed for THT (through-hole mounting). The maximum drain-to-source voltage for these elements is 600V (±30V between gate and source); the drain current ranges from 5A to 38A (depending on the model).

The presented Wayon transistors can be used in power supplies and converters, LED control and similar applications.

 

Wayon MOSFET transistors
 
 
Features:
Transistor type: N-MOSFET
Technology: WMOS™ C2
Gate-source voltage: ±30V
Drain to source voltage: 600V
Drain current*: 5…38A
Resistance*: from 99mΩ to 1.15mΩ (on-state resistance)
Power dissipation*: 27…277W
Package*: TO220, TO247, TO251, TO262
Mounting: THT

* depending on the model

Product overview

Symbol Package Drain current
[A]
On-state resistance
[mΩ]
Power dissipation
[W]
WMJ26N60C2-CYG TO247-3 20 190 147
WMJ38N60C2-CYG TO247-3 38 99 277
WMK07N60C2-CYG TO220-3 5 1140 42
WMK09N60C2-CYG TO220-3 6 940 45
WMK10N60C2-CYG TO220-3 8 690 57
WMK14N60C2-CYG TO220-3 11 405 85
WMK26N60C2-CYG TO220-3 20 190 147
WMK38N60C2-CYG TO220-3 38 99 277
WML10N60C2-CYG TO220F 8 690 27
WML14N60C2-CYG TO220F 11 405 31
WML20N60C2-CYG TO220F 15 300 31
WML26N60C2-CYG TO220F 20 190 34
WMN09N60C2-CYG TO262 6 940 45
WMN10N60C2-CYG TO262 8 690 57
WMN14N60C2-CYG TO262 11 405 85
WMP07N60C2-CYG TO251 5 1140 42
WMP14N60C2-CYG TO251 11 405 85

Credit Limit

Credit limit alert

Dear Customer, The value of the current order exceeds the maximum limit. To proceed, please contact our Sales Team at [email protected] or simply call us: 0755 8666 0094