TME now offers rectangular light-emitting diodes by Lumex.
The LEDs presented here are made in a standard size of 2x5x7mm and have a flat front. As they emit a small amount of light (from 4mcd to 80mcd, depending on the model), they are perfect as discreet LED indicators. They are used in consumer appliances, automation, control, in IT – wherever you want to signal the status of a device. They emit green, yellow or red light, but bi-colour (green-red) models are also available.
Specification | |
---|---|
Shape: | rectangular |
Dimensions: | 2x5x7mm |
Front: | flat |
Beam angle:* | 90°, 110°, 140° |
Mounting: | THT |
Operating voltage:* | from 1.7V to 2.6V |
LED current: | od 10mA do 20mA |
Wavelength λd:* | from 555nm to 660nm |
Luminosity:* | from 4mcd to 80mcd |
* depending on the model
Product overview
Symbol | LED colour | LED current [mA] |
Beam angle | Operating voltage [V DC] |
---|---|---|---|---|
SSL-LX2573GD | green | 20 | 110° | 2.2...2.6 |
SSL-LX2573ID | red | 10 | 140° | 1.9...2.3 |
SSL-LX2573PGD | green | 20 | 110° | 2.1...2.5 |
SSL-LX2573SRD | red | 20 | 110° | 1.7...2.2 |
SSL-LX2573YD | yellow | 20 | 110° | 2.1...2.5 |
SSL-LX2577IGW | red/green | 20 | 90° | 2...2.2/2.5...2.6 |
SSL-LX2579IGW | red/green | 20 | 110° | 2.1...2.8 |